PN3569_D26Z is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 37.265
Unit Price: 0,25000 €
Datasheet

Similar


onsemi
In Stock: 15.564
Unit Price: 0,25000 €
Datasheet

Similar


onsemi
In Stock: 17.726
Unit Price: 0,25000 €
Datasheet

Similar


onsemi
In Stock: 10.171
Unit Price: 0,25000 €
Datasheet
Bipolar (BJT) Transistor NPN 40 V 500 mA 625 mW Through Hole TO-92-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PN3569_D26Z

DigiKey Part Number
PN3569_D26Z-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
PN3569_D26Z
Description
TRANS NPN 40V 0.5A TO-92-3
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 40 V 500 mA 625 mW Through Hole TO-92-3
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Collector Cutoff (Max)
50nA (ICBO)
Mfr
DC Current Gain (hFE) (Min) @ Ic, Vce
100 @ 150mA, 1V
Packaging
Tape & Reel (TR)
Power - Max
625 mW
Part Status
Obsolete
Operating Temperature
-55°C ~ 150°C (TJ)
Transistor Type
Mounting Type
Through Hole
Current - Collector (Ic) (Max)
500 mA
Package / Case
TO-226-3, TO-92-3 (TO-226AA) Formed Leads
Voltage - Collector Emitter Breakdown (Max)
40 V
Supplier Device Package
TO-92-3
Vce Saturation (Max) @ Ib, Ic
250mV @ 15mA, 150mA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
2N4401TAonsemi37.2652N4401TAFSCT-ND0,25000 €Similar
2N4401TARonsemi15.5642N4401D75ZCT-ND0,25000 €Similar
2N4401TFonsemi17.7262N4401TFCT-ND0,25000 €Similar
2N4401TFRonsemi10.1712N4401D26ZCT-ND0,25000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types
Non-Cancelable/Non-Returnable