PN3566 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Diodes Incorporated
In Stock: 407
Unit Price: 1,61000 €
Datasheet
Bipolar (BJT) Transistor NPN 30 V 600 mA 625 mW Through Hole TO-92-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PN3566

DigiKey Part Number
PN3566-ND
Manufacturer
Manufacturer Product Number
PN3566
Description
TRANS NPN 30V 0.6A TO-92-3
Customer Reference
Detailed Description
Bipolar (BJT) Transistor NPN 30 V 600 mA 625 mW Through Hole TO-92-3
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Collector Cutoff (Max)
50nA (ICBO)
Mfr
DC Current Gain (hFE) (Min) @ Ic, Vce
150 @ 10mA, 10V
Packaging
Bulk
Power - Max
625 mW
Part Status
Obsolete
Mounting Type
Through Hole
Transistor Type
Package / Case
TO-226-3, TO-92-3 (TO-226AA)
Current - Collector (Ic) (Max)
600 mA
Supplier Device Package
TO-92-3
Voltage - Collector Emitter Breakdown (Max)
30 V
Base Product Number
Vce Saturation (Max) @ Ib, Ic
1V @ 10mA, 100mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ZTX849Diodes Incorporated407ZTX849-ND1,61000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types