Similar
Similar

PN3563 | |
|---|---|
DigiKey Part Number | PN3563-ND |
Manufacturer | |
Manufacturer Product Number | PN3563 |
Description | RF TRANS NPN 15V 1.5GHZ TO-92-3 |
Customer Reference | |
Detailed Description | RF Transistor NPN 15V 50mA 1.5GHz 350mW Through Hole TO-92-3 |
Datasheet | Datasheet |
EDA/CAD Models | PN3563 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Transistor Type | NPN | |
Voltage - Collector Emitter Breakdown (Max) | 15V | |
Frequency - Transition | 1.5GHz | |
Noise Figure (dB Typ @ f) | - | |
Gain | 14dB ~ 26dB | |
Power - Max | 350mW | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 20 @ 8mA, 10V | |
Current - Collector (Ic) (Max) | 50mA | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-226-3, TO-92-3 (TO-226AA) | |
Supplier Device Package | TO-92-3 | |
Base Product Number |



