
PN2484 | |
|---|---|
DigiKey Part Number | PN2484-ND |
Manufacturer | |
Manufacturer Product Number | PN2484 |
Description | TRANS NPN 60V 0.1A TO-92-3 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 60 V 100 mA 625 mW Through Hole TO-92-3 |
Datasheet | Datasheet |
EDA/CAD Models | PN2484 Models |
Category | Current - Collector Cutoff (Max) 10nA (ICBO) |
Mfr | DC Current Gain (hFE) (Min) @ Ic, Vce 100 @ 10µA, 5V |
Packaging Bulk | Power - Max 625 mW |
Part Status Obsolete | Operating Temperature -55°C ~ 150°C (TJ) |
Transistor Type | Mounting Type Through Hole |
Current - Collector (Ic) (Max) 100 mA | Package / Case TO-226-3, TO-92-3 (TO-226AA) |
Voltage - Collector Emitter Breakdown (Max) 60 V | Supplier Device Package TO-92-3 |
Vce Saturation (Max) @ Ib, Ic 350mV @ 100µA, 1mA | Base Product Number |

