IC 36MHz 1 8-WFDFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PCS3PS550AG-08CR

DigiKey Part Number
PCS3PS550AG-08CR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
PCS3PS550AG-08CR
Description
IC CLK EMI REDUCTION FREQ 8WDFN
Customer Reference
Detailed Description
IC 36MHz 1 8-WFDFN
Datasheet
 Datasheet
EDA/CAD Models
PCS3PS550AG-08CR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Ratio - Input:Output
1:1
Manufacturer
onsemi
Differential - Input:Output
No/No
Series
Frequency - Max
36MHz
Packaging
Tape & Reel (TR)
Voltage - Supply
2.3V ~ 3.6V
Part Status
Obsolete
Operating Temperature
-20°C ~ 85°C
DigiKey Programmable
Not Verified
Mounting Type
Surface Mount
PLL
Yes
Package / Case
8-WFDFN
Input
Clock
Supplier Device Package
8-WDFN (2x2)
Output
Clock
Base Product Number
Number of Circuits
1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
Marketplace Stock: 141.969 View Now
This product is no longer manufactured.
Non-Cancelable/Non-Returnable

Other Suppliers on DigiKey

141.969In Stock
Ships from Rochester Electronics, LLC