
PCS3P73U00AG08TR | |
|---|---|
DigiKey Part Number | 2156-PCS3P73U00AG08TR-ONTR-ND |
Manufacturer | |
Manufacturer Product Number | PCS3P73U00AG08TR |
Description | IC CLK EMI REDUCTION FREQ 8TSSOP |
Customer Reference | |
Detailed Description | IC 70MHz 1 8-TSSOP (0.173", 4.40mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | PCS3P73U00AG08TR Models |
Category | Differential - Input:Output No/No |
Manufacturer onsemi | Frequency - Max 70MHz |
Packaging Bulk | Divider/Multiplier No/Yes |
Part Status Obsolete | Voltage - Supply 2.3V ~ 3.6V |
DigiKey Programmable Not Verified | Operating Temperature 0°C ~ 70°C |
PLL Yes | Mounting Type Surface Mount |
Input Clock, Crystal | Package / Case 8-TSSOP (0.173", 4.40mm Width) |
Output Clock | Supplier Device Package 8-TSSOP |
Number of Circuits 1 | Base Product Number |
Ratio - Input:Output 1:1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 180 | 1,41083 € | 253,95 € |
| Unit Price without VAT: | 1,41083 € |
|---|---|
| Unit Price with VAT: | 1,67889 € |

