IC 32MHz 1 8-SOIC (0.154", 3.90mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PCS3P25811AG08SR

DigiKey Part Number
PCS3P25811AG08SROSTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
PCS3P25811AG08SR
Description
IC CLOCK GEN 4-32MHZ 8-SOIC
Customer Reference
Detailed Description
IC 32MHz 1 8-SOIC (0.154", 3.90mm Width)
EDA/CAD Models
PCS3P25811AG08SR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
DigiKey Programmable
Not Verified
PLL
Yes
Input
LVCMOS, Crystal
Output
LVCMOS
Number of Circuits
1
Ratio - Input:Output
1:1
Differential - Input:Output
No/No
Frequency - Max
32MHz
Divider/Multiplier
Yes/No
Voltage - Supply
2.8V ~ 3.6V
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.