
PCRL7565F6 | |
|---|---|
DigiKey Part Number | 488-PCRL7565F6-ND |
Manufacturer | |
Manufacturer Product Number | PCRL7565F6 |
Description | DIODE STANDARD 650V WAFER |
Customer Reference | |
Detailed Description | Diode 650 V Surface Mount Wafer |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 650 V | |
Current - Average Rectified (Io) | - | |
Voltage - Forward (Vf) (Max) @ If | 2 V @ 75 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 134 ns | |
Current - Reverse Leakage @ Vr | 1 µA @ 650 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | Wafer | |
Operating Temperature - Junction | 175°C |

