
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Discontinued at DigiKey | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 750 V | |
Current - Average Rectified (Io) | 200A | |
Voltage - Forward (Vf) (Max) @ If | 1.95 V @ 200 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 220 ns | |
Current - Reverse Leakage @ Vr | 30 µA @ 750 V | |
Capacitance @ Vr, F | - | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | Wafer | |
Operating Temperature - Junction | -40°C ~ 175°C |

