N-Channel 60 V 4.5A (Ta) 3.5W (Tc) Surface Mount SOT-89/PCP-1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
N-Channel 60 V 4.5A (Ta) 3.5W (Tc) Surface Mount SOT-89/PCP-1
TO-243AA

PCP1403-TD-H

DigiKey Part Number
PCP1403-TD-HOSTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
PCP1403-TD-H
Description
MOSFET N-CH 60V 4.5A SOT89/PCP-1
Customer Reference
Detailed Description
N-Channel 60 V 4.5A (Ta) 3.5W (Tc) Surface Mount SOT-89/PCP-1
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
60 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
4V, 10V
Rds On (Max) @ Id, Vgs
117mOhm @ 2A, 10V
Vgs(th) (Max) @ Id
2.6V @ 1mA
Gate Charge (Qg) (Max) @ Vgs
6.7 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
310 pF @ 20 V
FET Feature
-
Power Dissipation (Max)
3.5W (Tc)
Operating Temperature
150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
SOT-89/PCP-1
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.