Image for PCGA300T65DF8 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PCGA300T65DF8

DigiKey Part Number
488-PCGA300T65DF8-ND
Manufacturer
Manufacturer Product Number
PCGA300T65DF8
Description
IGBT TRENCH FIELD STOP 650V DIE
Customer Reference
Detailed Description
IGBT Trench Field Stop 650 V Surface Mount Die
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Gate Charge
312 nC
Manufacturer
onsemi
Td (on/off) @ 25°C
128ns/514ns
Packaging
Bulk
Test Condition
300V, 300A, 15Ohm, 15V
Part Status
Discontinued at DigiKey
Operating Temperature
-40°C ~ 175°C (TJ)
IGBT Type
Trench Field Stop
Grade
Automotive
Voltage - Collector Emitter Breakdown (Max)
650 V
Qualification
AEC-Q101
Current - Collector Pulsed (Icm)
900 A
Mounting Type
Surface Mount
Vce(on) (Max) @ Vge, Ic
1.55V @ 15V, 100A
Package / Case
Die
Input Type
Standard
Supplier Device Package
Die
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time.