Image for PCFG75T65SQF is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PCFG75T65SQF

DigiKey Part Number
488-PCFG75T65SQF-ND
Manufacturer
Manufacturer Product Number
PCFG75T65SQF
Description
IGBT FIELD STOP 650V WAFER
Customer Reference
Detailed Description
IGBT Field Stop 650 V Surface Mount Wafer
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vce(on) (Max) @ Vge, Ic
2.1V @ 15V, 75A
Manufacturer
onsemi
Input Type
Standard
Packaging
Bulk
Gate Charge
128 nC
Part Status
Obsolete
Operating Temperature
-40°C ~ 175°C (TJ)
IGBT Type
Field Stop
Mounting Type
Surface Mount
Voltage - Collector Emitter Breakdown (Max)
650 V
Package / Case
Die
Current - Collector Pulsed (Icm)
300 A
Supplier Device Package
Wafer
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.