
PCFG60T65SQF | |
|---|---|
DigiKey Part Number | 488-PCFG60T65SQF-ND |
Manufacturer | |
Manufacturer Product Number | PCFG60T65SQF |
Description | IGBT FIELD STOP 650V WAFER |
Customer Reference | |
Detailed Description | IGBT Field Stop 650 V Surface Mount Wafer |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
IGBT Type | Field Stop | |
Voltage - Collector Emitter Breakdown (Max) | 650 V | |
Current - Collector Pulsed (Icm) | 300 A | |
Vce(on) (Max) @ Vge, Ic | 2.1V @ 15V, 60A | |
Switching Energy | - | |
Input Type | Standard | |
Gate Charge | 79 nC | |
Td (on/off) @ 25°C | - | |
Test Condition | - | |
Operating Temperature | -40°C ~ 175°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | Die | |
Supplier Device Package | Wafer |

