Image for PCFG60T120SQF is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PCFG60T120SQF

DigiKey Part Number
488-PCFG60T120SQF-ND
Manufacturer
Manufacturer Product Number
PCFG60T120SQF
Description
IGBT FIELD STOP 1200V WAFER
Customer Reference
Detailed Description
IGBT Field Stop 1200 V Surface Mount Wafer
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vce(on) (Max) @ Vge, Ic
1.95V @ 15V, 60A
Manufacturer
onsemi
Input Type
Standard
Packaging
Bulk
Gate Charge
318 nC
Part Status
Discontinued at DigiKey
Operating Temperature
-55°C ~ 175°C (TJ)
IGBT Type
Field Stop
Mounting Type
Surface Mount
Voltage - Collector Emitter Breakdown (Max)
1200 V
Package / Case
Die
Current - Collector Pulsed (Icm)
240 A
Supplier Device Package
Wafer
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time.