Diode 1200 V 55A Surface Mount Wafer
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PCFF55H120SWF

DigiKey Part Number
488-PCFF55H120SWF-ND
Manufacturer
Manufacturer Product Number
PCFF55H120SWF
Description
DIODE STANDARD 1200V 55A WAFER
Customer Reference
Detailed Description
Diode 1200 V 55A Surface Mount Wafer
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Mfr
Reverse Recovery Time (trr)
287.4 ns
Packaging
Tray
Current - Reverse Leakage @ Vr
10 µA @ 1200 V
Part Status
Obsolete
Mounting Type
Technology
Package / Case
Voltage - DC Reverse (Vr) (Max)
1200 V
Supplier Device Package
Wafer
Current - Average Rectified (Io)
55A
Operating Temperature - Junction
-40°C ~ 175°C
Voltage - Forward (Vf) (Max) @ If
2.08 V @ 55 A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.