Image for PCFA86062WA is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PCFA86062WA

DigiKey Part Number
488-PCFA86062WA-ND
Manufacturer
Manufacturer Product Number
PCFA86062WA
Description
POWER MOSFET, N-CHANNEL, 100 V,
Customer Reference
Detailed Description
N-Channel 100 V 315.7A (Tc) 429W (Tj) Surface Mount Wafer
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Discontinued at DigiKey
FET Type
Technology
Drain to Source Voltage (Vdss)
100 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
2mOhm @ 80A, 10V
Vgs(th) (Max) @ Id
4V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
95 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
6970 pF @ 50 V
FET Feature
-
Power Dissipation (Max)
429W (Tj)
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Supplier Device Package
Wafer
Package / Case
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time.