Similar
Similar
Similar
Similar
Similar

PCA9655EMTTXG | |
|---|---|
DigiKey Part Number | PCA9655EMTTXGOSTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PCA9655EMTTXG |
Description | IC XPNDR 100KHZ I2C SMBUS 24QFN |
Customer Reference | |
Detailed Description | I/O Expander 16 I2C, SMBus 100 kHz 24-QFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | PCA9655EMTTXG Models |
Category | Output Type Push-Pull |
Manufacturer onsemi | Current - Output Source/Sink 42mA |
Packaging Tape & Reel (TR) | Clock Frequency 100 kHz |
Part Status Obsolete | Voltage - Supply 1.65V ~ 5.5V |
DigiKey Programmable Not Verified | Operating Temperature -55°C ~ 125°C |
Number of I/O 16 | Mounting Type Surface Mount |
Interface I2C, SMBus | Package / Case 24-WFQFN Exposed Pad |
Interrupt Output Yes | Supplier Device Package 24-QFN (4x4) |
Features POR | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAX7311ATG+ | Analog Devices Inc./Maxim Integrated | 418 | MAX7311ATG+-ND | 8,80000 € | Similar |
| MAX7311ATG+T | Analog Devices Inc./Maxim Integrated | 1.606 | 175-MAX7311ATG+TCT-ND | 8,80000 € | Similar |
| MAX7312ATG+T | Analog Devices Inc./Maxim Integrated | 2.527 | 175-MAX7312ATG+TCT-ND | 7,38000 € | Similar |
| MAX7318ATG+ | Analog Devices Inc./Maxim Integrated | 1.297 | MAX7318ATG+-ND | 7,10000 € | Similar |
| PCA9535CHF,118 | NXP USA Inc. | 4.829 | 568-13604-1-ND | 1,89000 € | Similar |




