PCA9535ECMTTXG is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 740
Unit Price: 7,56000 €
Datasheet

Similar


Analog Devices Inc./Maxim Integrated
In Stock: 1.729
Unit Price: 7,56000 €
Datasheet

Similar


NXP USA Inc.
In Stock: 16.168
Unit Price: 1,58000 €
Datasheet

Similar


Texas Instruments
In Stock: 12.540
Unit Price: 1,23000 €
Datasheet
I/O Expander 16 I2C, SMBus 100 kHz 24-QFN (4x4)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PCA9535ECMTTXG

DigiKey Part Number
PCA9535ECMTTXGOSTR-ND - Tape & Reel (TR)
PCA9535ECMTTXGOSCT-ND - Cut Tape (CT)
PCA9535ECMTTXGOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PCA9535ECMTTXG
Description
IC XPNDR 100KHZ I2C SMBUS 24QFN
Customer Reference
Detailed Description
I/O Expander 16 I2C, SMBus 100 kHz 24-QFN (4x4)
Datasheet
 Datasheet
EDA/CAD Models
PCA9535ECMTTXG Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
DigiKey Programmable
Not Verified
Number of I/O
16
Interface
I2C, SMBus
Interrupt Output
Yes
Features
POR
Output Type
Open Drain
Current - Output Source/Sink
25mA
Clock Frequency
100 kHz
Voltage - Supply
1.65V ~ 5.5V
Operating Temperature
-55°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
24-WFQFN Exposed Pad
Supplier Device Package
24-QFN (4x4)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 486 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

486In Stock
Ships from Flip Electronics