
PACVGA201QR | |
|---|---|
DigiKey Part Number | PACVGA201QROSTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PACVGA201QR |
Description | VGA PORT COMPANION 16QSOP |
Customer Reference | |
Detailed Description | ESD Protection, VGA Port PMIC 16-QSOP |
Datasheet | Datasheet |
EDA/CAD Models | PACVGA201QR Models |
Category | Voltage - Supply 5V |
Manufacturer onsemi | Operating Temperature 0°C ~ 70°C |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Obsolete | Package / Case 16-SSOP (0.154", 3.90mm Width) |
Applications ESD Protection, VGA Port | Supplier Device Package 16-QSOP |
Current - Supply 10µA | Base Product Number |

