
PACVGA200QR | |
|---|---|
DigiKey Part Number | PACVGA200QROSTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PACVGA200QR |
Description | VGA PORT COMPANION 75OHM 24QSOP |
Customer Reference | |
Detailed Description | ESD Protection, VGA Port PMIC 24-QSOP |
Datasheet | Datasheet |
EDA/CAD Models | PACVGA200QR Models |
Category | Voltage - Supply 5V |
Manufacturer onsemi | Operating Temperature 0°C ~ 70°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Package / Case 24-SSOP (0.154", 3.90mm Width) |
Part Status Obsolete | Supplier Device Package 24-QSOP |
Applications ESD Protection, VGA Port | Base Product Number |
Current - Supply 10µA |

