
PACVGA105QR | |
|---|---|
DigiKey Part Number | PACVGA105QR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PACVGA105QR |
Description | VGA PORT COMPANION 16QSOP |
Customer Reference | |
Detailed Description | ESD Protection, VGA Port PMIC 16-QSOP |
Datasheet | Datasheet |
EDA/CAD Models | PACVGA105QR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Applications | ESD Protection, VGA Port | |
Current - Supply | 35µA | |
Voltage - Supply | 4.5V ~ 5.5V | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SSOP (0.154", 3.90mm Width) | |
Supplier Device Package | 16-QSOP | |
Base Product Number |

