USB Terminator 1 Terminations SOT-23-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PACUSBVB-D1Y6R

DigiKey Part Number
PACUSBVB-D1Y6R-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
PACUSBVB-D1Y6R
Description
IC USB TERMINATOR 1CHAN SOT23-6
Customer Reference
Detailed Description
USB Terminator 1 Terminations SOT-23-6
Datasheet
 Datasheet
EDA/CAD Models
PACUSBVB-D1Y6R Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
USB
Number of Terminations
1
Voltage - Supply
5V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
SOT-23-6
Supplier Device Package
SOT-23-6
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.