
PACUSB-U3Y6R | |
|---|---|
DigiKey Part Number | PACUSB-U3Y6R-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PACUSB-U3Y6R |
Description | IC USB TERMINATOR 1CHAN SOT23-6 |
Customer Reference | |
Detailed Description | USB Terminator 1 Terminations SOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | PACUSB-U3Y6R Models |
Category | Voltage - Supply 3.3V |
Manufacturer onsemi | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Obsolete | Package / Case SOT-23-6 |
Type USB | Supplier Device Package SOT-23-6 |
Number of Terminations 1 | Base Product Number |

