Similar

PACUSB-D1YB5R | |
|---|---|
DigiKey Part Number | PACUSB-D1YB5R-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PACUSB-D1YB5R |
Description | IC USB TERMINATOR 1CHAN SC70-6 |
Customer Reference | |
Detailed Description | USB Terminator 1 Terminations SC-88A (SC-70-5) |
Datasheet | Datasheet |
EDA/CAD Models | PACUSB-D1YB5R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | USB | |
Number of Terminations | 1 | |
Voltage - Supply | 5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 5-TSSOP, SC-70-5, SOT-353 | |
Supplier Device Package | SC-88A (SC-70-5) | |
Base Product Number |


