
PACDN1408CG | |
|---|---|
DigiKey Part Number | PACDN1408CGOSTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PACDN1408CG |
Description | TVS DIODE 5.5VWM 8VC 10WLCSP |
Customer Reference | |
Detailed Description | 8V Clamp Ipp Tvs Diode Surface Mount 10-WLCSP (3.1x1.15) |
Datasheet | Datasheet |
EDA/CAD Models | PACDN1408CG Models |
Category | Power Line Protection No |
Mfr | Applications General Purpose |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 85°C (TA) |
Part Status Obsolete | Mounting Type Surface Mount |
Type Zener | Package / Case 10-WFBGA, WLCSP |
Unidirectional Channels 8 | Supplier Device Package |
Voltage - Reverse Standoff (Typ) 5.5V (Min) | Base Product Number |
Voltage - Clamping (Max) @ Ipp 8V |




