Similar

Category | Voltage - Clamping (Max) @ Ipp 8V |
Mfr | Power Line Protection No |
Packaging Tape & Reel (TR) | Applications General Purpose |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C (TA) |
Type Zener | Mounting Type Surface Mount |
Unidirectional Channels 5 | Package / Case SOT-23-6 |
Voltage - Reverse Standoff (Typ) 5.5V | Supplier Device Package |
Voltage - Breakdown (Min) 6.2V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMS05CT1G | onsemi | 34.206 | SMS05CT1GOSCT-ND | 0,52000 € | Similar |
| SP0505BAHTG | Littelfuse Inc. | 4.662 | F2716CT-ND | 1,45000 € | Similar |



