8V Clamp Ipp Tvs Diode Surface Mount SC-88A (SC-70-5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PACDN044YB5-LF

DigiKey Part Number
488-PACDN044YB5-LF-ND
Manufacturer
Manufacturer Product Number
PACDN044YB5-LF
Description
TVS DIODE 6.1VWM 8VC SC88A
Customer Reference
Detailed Description
8V Clamp Ipp Tvs Diode Surface Mount SC-88A (SC-70-5)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power Line Protection
No
Mfr
Applications
USB
Packaging
Bulk
Capacitance @ Frequency
30pF @ 1MHz
Part Status
Discontinued at DigiKey
Operating Temperature
-40°C ~ 85°C (TA)
Type
Zener
Mounting Type
Surface Mount
Unidirectional Channels
4
Package / Case
5-TSSOP, SC-70-5, SOT-353
Voltage - Reverse Standoff (Typ)
6.1V (Min)
Supplier Device Package
Voltage - Clamping (Max) @ Ipp
8V
Product Questions and Answers
Additional Resources
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time.