8V Clamp Ipp Tvs Diode Surface Mount SOT-23-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
8V Clamp Ipp Tvs Diode Surface Mount SOT-23-3
SOT 23-3

PACDN042Y3-LF

DigiKey Part Number
488-PACDN042Y3-LF-ND
Manufacturer
Manufacturer Product Number
PACDN042Y3-LF
Description
TVS DIODE 6.1VWM 8VC SOT233
Customer Reference
Detailed Description
8V Clamp Ipp Tvs Diode Surface Mount SOT-23-3
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power Line Protection
No
Mfr
Applications
USB
Packaging
Bulk
Capacitance @ Frequency
30pF @ 1MHz
Part Status
Discontinued at DigiKey
Operating Temperature
-40°C ~ 85°C (TA)
Type
Zener
Mounting Type
Surface Mount
Unidirectional Channels
2
Package / Case
TO-236-3, SC-59, SOT-23-3
Voltage - Reverse Standoff (Typ)
6.1V (Min)
Supplier Device Package
Voltage - Clamping (Max) @ Ipp
8V
Product Questions and Answers
Additional Resources
In-Stock: 0
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time.