13V Clamp Ipp Tvs Diode Surface Mount 8-MSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PACDN009MR

DigiKey Part Number
488-PACDN009MRTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
PACDN009MR
Description
TVS DIODE 5.5VWM 13VC 8MSOP
Customer Reference
Detailed Description
13V Clamp Ipp Tvs Diode Surface Mount 8-MSOP
Datasheet
 Datasheet
EDA/CAD Models
PACDN009MR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Steering (Rail to Rail)
Unidirectional Channels
5
Voltage - Reverse Standoff (Typ)
5.5V
Voltage - Breakdown (Min)
-
Voltage - Clamping (Max) @ Ipp
13V
Current - Peak Pulse (10/1000µs)
-
Power - Peak Pulse
-
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
3pF @ 1MHz
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 50.344 View Now
This product is no longer manufactured.

Other Suppliers on DigiKey

50.344In Stock
Ships from Rochester Electronics, LLC