
Category | Power - Peak Pulse 600W |
Mfr | Power Line Protection No |
Packaging Tape & Reel (TR) | Capacitance @ Frequency 120pF @ 1MHz |
Part Status Obsolete | Operating Temperature -65°C ~ 150°C (TJ) |
Type Zener | Grade Automotive |
Bidirectional Channels 1 | Qualification AEC-Q101 |
Voltage - Reverse Standoff (Typ) 77.8V | Mounting Type Surface Mount |
Voltage - Breakdown (Min) 86.5V | Package / Case DO-214AA, SMB |
Voltage - Clamping (Max) @ Ipp 125V | Supplier Device Package |
Current - Peak Pulse (10/1000µs) 4.8A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| P6SMB91CA | Littelfuse Inc. | 2.163 | P6SMB91CALFCT-ND | 0,52000 € | Direct |
| P6SMB91CA | Bourns Inc. | 0 | P6SMB91CABB-ND | 0,10291 € | Direct |
| 1KSMB91CA | Littelfuse Inc. | 1.370 | 18-1KSMB91CACT-ND | 0,99000 € | Similar |
| SMBJ70A | Littelfuse Inc. | 23.522 | SMBJ70ALFCT-ND | 0,43000 € | Similar |
| SMBJ70CA | Littelfuse Inc. | 39.987 | SMBJ70CALFCT-ND | 0,49000 € | Similar |



