P6SMB9.1AT3 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Littelfuse Inc.
In Stock: 588
Unit Price: 0,47000 €
Datasheet

Similar


Littelfuse Inc.
In Stock: 1.288
Unit Price: 0,89000 €
Datasheet

Similar


STMicroelectronics
In Stock: 21.277
Unit Price: 0,57000 €
Datasheet
13.4V Clamp 45A Ipp Tvs Diode Surface Mount SMB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P6SMB9.1AT3

DigiKey Part Number
P6SMB9.1AT3-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
P6SMB9.1AT3
Description
TVS DIODE 7.78VWM 13.4VC SMB
Customer Reference
Detailed Description
13.4V Clamp 45A Ipp Tvs Diode Surface Mount SMB
Datasheet
 Datasheet
EDA/CAD Models
P6SMB9.1AT3 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power - Peak Pulse
600W
Mfr
Power Line Protection
No
Packaging
Tape & Reel (TR)
Capacitance @ Frequency
1835pF @ 1MHz
Part Status
Obsolete
Operating Temperature
-65°C ~ 150°C (TJ)
Type
Zener
Grade
Automotive
Unidirectional Channels
1
Qualification
AEC-Q101
Voltage - Reverse Standoff (Typ)
7.78V
Mounting Type
Surface Mount
Voltage - Breakdown (Min)
8.65V
Package / Case
DO-214AA, SMB
Voltage - Clamping (Max) @ Ipp
13.4V
Supplier Device Package
Current - Peak Pulse (10/1000µs)
45A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
P6SMB9.1ALittelfuse Inc.588P6SMB9.1ALFCT-ND0,47000 €Direct
1KSMB9.1ALittelfuse Inc.1.28818-1KSMB9.1ACT-ND0,89000 €Similar
SM6T10ASTMicroelectronics21.277497-14166-1-ND0,57000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes