
Category | Power - Peak Pulse 600W |
Mfr | Power Line Protection No |
Packaging Tape & Reel (TR) | Capacitance @ Frequency 155pF @ 1MHz |
Part Status Obsolete | Operating Temperature -65°C ~ 150°C (TJ) |
Type Zener | Grade Automotive |
Bidirectional Channels 1 | Qualification AEC-Q101 |
Voltage - Reverse Standoff (Typ) 58.1V | Mounting Type Surface Mount |
Voltage - Breakdown (Min) 64.6V | Package / Case DO-214AA, SMB |
Voltage - Clamping (Max) @ Ipp 92V | Supplier Device Package |
Current - Peak Pulse (10/1000µs) 6.5A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1KSMB68CA | Littelfuse Inc. | 3.272 | 18-1KSMB68CACT-ND | 0,98000 € | Similar |
| P6SMB68CA | Bourns Inc. | 21.081 | P6SMB68CABBCT-ND | 0,55000 € | Similar |
| P6SMB68CA | Littelfuse Inc. | 5.112 | P6SMB68CALFCT-ND | 0,52000 € | Similar |
| SM6T68CA | STMicroelectronics | 24.738 | 497-6500-1-ND | 0,59000 € | Similar |
| SM6T68CAY | STMicroelectronics | 8.764 | 497-10807-1-ND | 1,55000 € | Similar |




