P6SMB62AT3 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Littelfuse Inc.
In Stock: 2.355
Unit Price: 0,89000 €
Datasheet

Similar


Littelfuse Inc.
In Stock: 3.985
Unit Price: 0,47000 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 3.393
Unit Price: 0,60000 €
Datasheet

Similar


Littelfuse Inc.
In Stock: 9.108
Unit Price: 0,43000 €
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: 0,15295 €
Datasheet
85V Clamp 7.1A Ipp Tvs Diode Surface Mount SMB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P6SMB62AT3

DigiKey Part Number
P6SMB62AT3OSTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
P6SMB62AT3
Description
TVS DIODE 53VWM 85VC SMB
Customer Reference
Detailed Description
85V Clamp 7.1A Ipp Tvs Diode Surface Mount SMB
Datasheet
 Datasheet
EDA/CAD Models
P6SMB62AT3 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power - Peak Pulse
600W
Mfr
Power Line Protection
No
Packaging
Tape & Reel (TR)
Capacitance @ Frequency
335pF @ 1MHz
Part Status
Obsolete
Operating Temperature
-65°C ~ 150°C (TJ)
Type
Zener
Grade
Automotive
Unidirectional Channels
1
Qualification
AEC-Q101
Voltage - Reverse Standoff (Typ)
53V
Mounting Type
Surface Mount
Voltage - Breakdown (Min)
58.9V
Package / Case
DO-214AA, SMB
Voltage - Clamping (Max) @ Ipp
85V
Supplier Device Package
Current - Peak Pulse (10/1000µs)
7.1A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1KSMB62ALittelfuse Inc.2.35518-1KSMB62ACT-ND0,89000 €Similar
P6SMB62ALittelfuse Inc.3.985P6SMB62ALFCT-ND0,47000 €Similar
PTVS54VP1UP,115Nexperia USA Inc.3.3931727-4445-1-ND0,60000 €Similar
SMBJ54ALittelfuse Inc.9.108SMBJ54ALFCT-ND0,43000 €Similar
TVP06B620A-GComchip Technology0TVP06B620A-G-ND0,15295 €Similar
Obsolete
Marketplace Stock: 22.400 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

22.400In Stock
Ships from Rochester Electronics, LLC