P6SMB39AT3 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Littelfuse Inc.
In Stock: 14.766
Unit Price: 0,41000 €
Datasheet

Similar


Panjit International Inc.
In Stock: 0
Unit Price: 0,09648 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 0,56000 €
Datasheet

Similar


STMicroelectronics
In Stock: 9.561
Unit Price: 0,18000 €
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 9.706
Unit Price: 0,36000 €
Datasheet

Similar


Bourns Inc.
In Stock: 6.653
Unit Price: 0,31000 €
Datasheet

Similar


Littelfuse Inc.
In Stock: 44.286
Unit Price: 0,24000 €
Datasheet
Clamp Ipp Tvs Diode
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P6SMB39AT3

DigiKey Part Number
P6SMB39AT3OSTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
P6SMB39AT3
Description
TVS ZENER UNIDIR 600W 39V SMB
Customer Reference
Detailed Description
Clamp Ipp Tvs Diode
Datasheet
 Datasheet
EDA/CAD Models
P6SMB39AT3 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 202.542 View Now
This product is no longer manufactured. View Substitutes

Other Suppliers on DigiKey

202.542In Stock
Ships from Rochester Electronics, LLC