Similar
Similar
Similar
Similar

Category | Power - Peak Pulse 600W |
Mfr | Power Line Protection No |
Packaging Tape & Reel (TR) | Capacitance @ Frequency 415pF @ 1MHz |
Part Status Obsolete | Operating Temperature -65°C ~ 150°C (TJ) |
Type Zener | Grade Automotive |
Bidirectional Channels 1 | Qualification AEC-Q101 |
Voltage - Reverse Standoff (Typ) 20.5V | Mounting Type Surface Mount |
Voltage - Breakdown (Min) 22.8V | Package / Case DO-214AA, SMB |
Voltage - Clamping (Max) @ Ipp 33.2V | Supplier Device Package |
Current - Peak Pulse (10/1000µs) 18A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1KSMB24CA | Littelfuse Inc. | 26.710 | 18-1KSMB24CACT-ND | 0,99000 € | Similar |
| P6SMB24CA | Bourns Inc. | 15.664 | P6SMB24CABBCT-ND | 0,52000 € | Similar |
| P6SMB24CA | Littelfuse Inc. | 1.366 | P6SMB24CALFCT-ND | 0,49000 € | Similar |
| P6SMB24CA-M3/52 | Vishay General Semiconductor - Diodes Division | 0 | P6SMB24CA-M3/52-ND | 0,15014 € | Similar |
| P6SMB24CA-M3/5B | Vishay General Semiconductor - Diodes Division | 0 | P6SMB24CA-M3/5B-ND | 0,15014 € | Similar |





