
Category | Current - Peak Pulse (10/1000µs) 2.4A |
Mfr | Power - Peak Pulse 600W |
Packaging Bulk | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Capacitance @ Frequency 130pF @ 1MHz |
Unidirectional Channels 1 | Operating Temperature -65°C ~ 150°C (TJ) |
Voltage - Reverse Standoff (Typ) 154V | Mounting Type Surface Mount |
Voltage - Breakdown (Min) 171V | Package / Case DO-214AA, SMB |
Voltage - Clamping (Max) @ Ipp 246V | Supplier Device Package |
| Bulk: | 23219 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 649 | 0,39096 € | 253,73 € |
| Unit Price without VAT: | 0,39096 € |
|---|---|
| Unit Price with VAT: | 0,46524 € |









