P6SMB16CAT3 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Littelfuse Inc.
In Stock: 215
Unit Price: 0,22000 €
Datasheet

Direct


Bourns Inc.
In Stock: 38.652
Unit Price: 0,48000 €
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: 0,20410 €
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 0,17745 €
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 0,17615 €
Datasheet

Similar


Littelfuse Inc.
In Stock: 8.118
Unit Price: 0,18000 €
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: 0,52000 €
Datasheet

Similar


Littelfuse Inc.
In Stock: 4.050
Unit Price: 0,17000 €
Datasheet
22.5V Clamp 27A Ipp Tvs Diode Surface Mount SMB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P6SMB16CAT3

DigiKey Part Number
P6SMB16CAT3-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
P6SMB16CAT3
Description
TVS DIODE 13.6VWM 22.5VC SMB
Customer Reference
Detailed Description
22.5V Clamp 27A Ipp Tvs Diode Surface Mount SMB
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
13.6V
Voltage - Breakdown (Min)
15.2V
Voltage - Clamping (Max) @ Ipp
22.5V
Current - Peak Pulse (10/1000µs)
27A
Power - Peak Pulse
600W
Power Line Protection
No
Applications
-
Capacitance @ Frequency
610pF @ 1MHz
Operating Temperature
-65°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
DO-214AA, SMB
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes