P6SMB110AT3 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Littelfuse Inc.
In Stock: 0
Unit Price: 0,11420 €
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: 0,20032 €
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 0,11178 €
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 0,10691 €
Datasheet

Similar


Littelfuse Inc.
In Stock: 919
Unit Price: 0,42000 €
Datasheet
152V Clamp 4A Ipp Tvs Diode Surface Mount SMB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P6SMB110AT3

DigiKey Part Number
P6SMB110AT3-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
P6SMB110AT3
Description
TVS DIODE 94VWM 152VC SMB
Customer Reference
Detailed Description
152V Clamp 4A Ipp Tvs Diode Surface Mount SMB
Datasheet
 Datasheet
EDA/CAD Models
P6SMB110AT3 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power - Peak Pulse
600W
Mfr
Power Line Protection
No
Packaging
Tape & Reel (TR)
Capacitance @ Frequency
200pF @ 1MHz
Part Status
Obsolete
Operating Temperature
-65°C ~ 150°C (TJ)
Type
Zener
Grade
Automotive
Unidirectional Channels
1
Qualification
AEC-Q101
Voltage - Reverse Standoff (Typ)
94V
Mounting Type
Surface Mount
Voltage - Breakdown (Min)
105V
Package / Case
DO-214AA, SMB
Voltage - Clamping (Max) @ Ipp
152V
Supplier Device Package
Current - Peak Pulse (10/1000µs)
4A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
P6SMB110ALittelfuse Inc.0F5660TR-ND0,11420 €Direct
1KSMB110ALittelfuse Inc.01KSMB110A-ND0,20032 €Similar
P6SMB110A-M3/52Vishay General Semiconductor - Diodes Division0P6SMB110A-M3/52-ND0,11178 €Similar
P6SMB110A-M3/5BVishay General Semiconductor - Diodes Division0P6SMB110A-M3/5B-ND0,10691 €Similar
SMBJ90ALittelfuse Inc.919SMBJ90ALFCT-ND0,42000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes