Similar

P6KE68ARL | |
|---|---|
DigiKey Part Number | P6KE68ARL-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | P6KE68ARL |
Description | TVS DIODE 58.1VWM 92VC AXIAL |
Customer Reference | |
Detailed Description | 92V Clamp 6.5A (8/20µs) Ipp Tvs Diode Through Hole Axial |
Datasheet | Datasheet |
EDA/CAD Models | P6KE68ARL Models |
Category | Current - Peak Pulse (10/1000µs) 6.5A (8/20µs) |
Mfr | Power - Peak Pulse 600W |
Packaging Tape & Reel (TR) | Power Line Protection No |
Part Status Obsolete | Applications General Purpose |
Type Zener | Operating Temperature -55°C ~ 150°C (TJ) |
Unidirectional Channels 1 | Mounting Type Through Hole |
Voltage - Reverse Standoff (Typ) 58.1V | Package / Case T-18, Axial |
Voltage - Breakdown (Min) 64.6V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 92V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1.5KE68A | Littelfuse Inc. | 6.593 | 1.5KE68ALFCT-ND | 0,91000 € | Similar |
| 1.5KE68A-HF | Comchip Technology | 0 | 641-1.5KE68A-HFTB-ND | 0,32847 € | Similar |
| P6KE68A | Taiwan Semiconductor Corporation | 0 | P6KE68AFSTR-ND | 0,10065 € | Similar |
| P6KE68A | Littelfuse Inc. | 4.893 | P6KE68ALFCT-ND | 0,60000 € | Similar |
| TP6KE68A | Littelfuse Inc. | 491 | F6861CT-ND | 0,63000 € | Similar |





