
Category | Current - Peak Pulse (10/1000µs) 20A (8/20µs) |
Mfr | Power - Peak Pulse 600W |
Packaging Tape & Reel (TR) | Power Line Protection No |
Part Status Obsolete | Applications General Purpose |
Type Zener | Operating Temperature -55°C ~ 150°C (TJ) |
Unidirectional Channels 1 | Mounting Type Through Hole |
Voltage - Reverse Standoff (Typ) 18.8V | Package / Case T-18, Axial |
Voltage - Breakdown (Min) 20.9V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 30.6V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| P6KE22A | Littelfuse Inc. | 2.779 | P6KE22ALFCT-ND | 0,60000 € | Direct |
| P6KE22A | Taiwan Semiconductor Corporation | 4.467 | P6KE22AFSCT-ND | 0,50000 € | Direct |
| 1.5KE22A | Littelfuse Inc. | 4.816 | 1.5KE22ALFCT-ND | 0,91000 € | Similar |
| P6KE22A-B | Littelfuse Inc. | 0 | P6KE22A-BLF-ND | 0,15032 € | Similar |
| TP6KE22A | Littelfuse Inc. | 1.846 | F6847CT-ND | 0,63000 € | Similar |





