P6KE200ARL is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Littelfuse Inc.
In Stock: 28.210
Unit Price: 0,47000 €
Datasheet

Direct


Taiwan Semiconductor Corporation
In Stock: 863
Unit Price: 0,50000 €
Datasheet

Direct


STMicroelectronics
In Stock: 9.494
Unit Price: 0,94000 €
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: 0,22926 €
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: 1,01000 €
Datasheet

Similar


Littelfuse Inc.
In Stock: 1.000
Unit Price: 0,49000 €
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: 0,11962 €
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: 0,14287 €
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 3.600
Unit Price: 0,40000 €
Datasheet

Similar


STMicroelectronics
In Stock: 4.021
Unit Price: 0,78000 €
Datasheet
274V Clamp 2.2A (8/20µs) Ipp Tvs Diode Through Hole Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P6KE200ARL

DigiKey Part Number
P6KE200ARLOSTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
P6KE200ARL
Description
TVS DIODE 171VWM 274VC AXIAL
Customer Reference
Detailed Description
274V Clamp 2.2A (8/20µs) Ipp Tvs Diode Through Hole Axial
Datasheet
 Datasheet
EDA/CAD Models
P6KE200ARL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
171V
Voltage - Breakdown (Min)
190V
Voltage - Clamping (Max) @ Ipp
274V
Current - Peak Pulse (10/1000µs)
2.2A (8/20µs)
Power - Peak Pulse
600W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Through Hole
Package / Case
T-18, Axial
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes