
P6KE16ARLG | |
|---|---|
DigiKey Part Number | 2156-P6KE16ARLG-ND |
Manufacturer | |
Manufacturer Product Number | P6KE16ARLG |
Description | TVS DIODE 13.6VWM 22.5VC |
Customer Reference | |
Detailed Description | 22.5V Clamp 27A (8/20µs) Ipp Tvs Diode Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | P6KE16ARLG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 13.6V | |
Voltage - Breakdown (Min) | 15.2V | |
Voltage - Clamping (Max) @ Ipp | 22.5V | |
Current - Peak Pulse (10/1000µs) | 27A (8/20µs) | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Through Hole |
| Bulk: | 31891 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.817 | 0,14630 € | 265,83 € |
| Unit Price without VAT: | 0,14630 € |
|---|---|
| Unit Price with VAT: | 0,17410 € |

