IC 133MHz 1 16-SOIC (0.154", 3.90mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P5P2308AF-216SR

DigiKey Part Number
2156-P5P2308AF-216SR-ND
Manufacturer
Manufacturer Product Number
P5P2308AF-216SR
Description
IC BUFFER ZERO DELAY 3.3V 16SOIC
Customer Reference
Detailed Description
IC 133MHz 1 16-SOIC (0.154", 3.90mm Width)
Datasheet
 Datasheet
EDA/CAD Models
P5P2308AF-216SR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
-
Packaging
Bulk
Part Status
Obsolete
DigiKey Programmable
Not Verified
PLL
Yes with Bypass
Input
Clock
Output
Clock
Number of Circuits
1
Ratio - Input:Output
1:8
Differential - Input:Output
No/No
Frequency - Max
133MHz
Divider/Multiplier
Yes/Yes
Voltage - Supply
3V ~ 3.6V
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.154", 3.90mm Width)
Supplier Device Package
16-SOIC
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5.000
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate 77,34 € flat rate shipping fee will apply
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
3630,71430 €259,29 €
Unit Price without VAT:0,71430 €
Unit Price with VAT:0,85002 €