
P5P2308AF-1H16SR | |
|---|---|
DigiKey Part Number | 2156-P5P2308AF-1H16SR-ND |
Manufacturer | |
Manufacturer Product Number | P5P2308AF-1H16SR |
Description | IC BUFFER ZERO DELAY 3.3V 16SOIC |
Customer Reference | |
Detailed Description | IC 133MHz 1 16-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | P5P2308AF-1H16SR Models |
Category | Differential - Input:Output No/No |
Manufacturer onsemi | Frequency - Max 133MHz |
Packaging Bulk | Divider/Multiplier No/No |
Part Status Obsolete | Voltage - Supply 3V ~ 3.6V |
DigiKey Programmable Not Verified | Operating Temperature 0°C ~ 70°C |
PLL Yes with Bypass | Mounting Type Surface Mount |
Input Clock | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Output Clock | Supplier Device Package 16-SOIC |
Number of Circuits 1 | Base Product Number |
Ratio - Input:Output 1:8 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 363 | 0,70543 € | 256,07 € |
| Unit Price without VAT: | 0,70543 € |
|---|---|
| Unit Price with VAT: | 0,83946 € |

