
P3PSL450AHG-08CR | |
|---|---|
DigiKey Part Number | P3PSL450AHG-08CR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | P3PSL450AHG-08CR |
Description | IC CLK GEN EMI MODULATOR 8-WDFN |
Customer Reference | |
Detailed Description | IC 60MHz 1 8-WFDFN |
Datasheet | Datasheet |
EDA/CAD Models | P3PSL450AHG-08CR Models |
Category | Ratio - Input:Output 1:1 |
Manufacturer onsemi | Differential - Input:Output No/No |
Series | Frequency - Max 60MHz |
Packaging Tape & Reel (TR) | Divider/Multiplier No/Yes |
Part Status Obsolete | Voltage - Supply 1.6V ~ 2V |
DigiKey Programmable Not Verified | Operating Temperature -20°C ~ 85°C |
PLL Yes | Mounting Type Surface Mount |
Input LVCMOS | Package / Case 8-WFDFN |
Output Clock | Supplier Device Package 8-WDFN (2x2) |
Number of Circuits 1 | Base Product Number |

