
P3P816711A-06OR | |
|---|---|
DigiKey Part Number | 2156-P3P816711A-06OR-ONTR-ND |
Manufacturer | |
Manufacturer Product Number | P3P816711A-06OR |
Description | IC EMI REDUCTION SS 30MHZ 6TSOP |
Customer Reference | |
Detailed Description | IC 30MHz 1 SOT-23-6 Thin, TSOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | P3P816711A-06OR Models |
Category | Differential - Input:Output No/No |
Manufacturer onsemi | Frequency - Max 30MHz |
Packaging Bulk | Divider/Multiplier No/Yes |
Part Status Obsolete | Voltage - Supply 2.97V ~ 3.63V |
DigiKey Programmable Not Verified | Operating Temperature 0°C ~ 70°C |
PLL Yes | Mounting Type Surface Mount |
Input LVCMOS, Crystal | Package / Case SOT-23-6 Thin, TSOT-23-6 |
Output LVCMOS | Supplier Device Package 6-TSOP |
Number of Circuits 1 | Base Product Number |
Ratio - Input:Output 1:1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 176 | 1,45636 € | 256,32 € |
| Unit Price without VAT: | 1,45636 € |
|---|---|
| Unit Price with VAT: | 1,73307 € |

