
P3P73Z01BWG-08TR | |
|---|---|
DigiKey Part Number | 2156-P3P73Z01BWG-08TR-ONTR-ND |
Manufacturer | |
Manufacturer Product Number | P3P73Z01BWG-08TR |
Description | IC CLK EMI REDUCTION FREQ 8TSSOP |
Customer Reference | |
Detailed Description | IC 8-TSSOP (0.173", 4.40mm Width) |
Category | Mounting Type Surface Mount |
Manufacturer onsemi | Package / Case 8-TSSOP (0.173", 4.40mm Width) |
Packaging Bulk | Supplier Device Package 8-TSSOP |
Part Status Obsolete | Base Product Number |
DigiKey Programmable Not Verified |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 180 | 1,41083 € | 253,95 € |
| Unit Price without VAT: | 1,41083 € |
|---|---|
| Unit Price with VAT: | 1,67889 € |

