
P3P73F01FG-08TR | |
|---|---|
DigiKey Part Number | P3P73F01FG-08TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | P3P73F01FG-08TR |
Description | IC CLK EMI REDUCTION FREQ 8TSSOP |
Customer Reference | |
Detailed Description | IC 8-TSSOP (0.173", 4.40mm Width) |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
PLL | - | |
Input | - | |
Output | - | |
Ratio - Input:Output | - | |
Differential - Input:Output | - | |
Frequency - Max | - | |
Divider/Multiplier | - | |
Voltage - Supply | - | |
Operating Temperature | - | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 8-TSSOP | |
Base Product Number |

