IC 50MHz 1 8-TSSOP (0.173", 4.40mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P3P623S05BG-08TR

DigiKey Part Number
P3P623S05BG-08TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
P3P623S05BG-08TR
Description
IC CLK EMI REDUCTION FREQ 8TSSOP
Customer Reference
Detailed Description
IC 50MHz 1 8-TSSOP (0.173", 4.40mm Width)
Datasheet
 Datasheet
EDA/CAD Models
P3P623S05BG-08TR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
onsemi
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
DigiKey Programmable
Not Verified
PLL
Yes with Bypass
Input
Clock
Output
Clock
Number of Circuits
1
Ratio - Input:Output
1:5
Differential - Input:Output
No/No
Frequency - Max
50MHz
Divider/Multiplier
No/No
Voltage - Supply
3V ~ 3.6V
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
8-TSSOP (0.173", 4.40mm Width)
Supplier Device Package
8-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 17.500 View Now
This product is no longer manufactured.

Other Suppliers on DigiKey

17.500In Stock
Ships from Rochester Electronics, LLC