
P3P623S00BG-08SR | |
|---|---|
DigiKey Part Number | 2156-P3P623S00BG-08SR-ND |
Manufacturer | |
Manufacturer Product Number | P3P623S00BG-08SR |
Description | IC CLK EMI REDUCTION FREQ 8SOIC |
Customer Reference | |
Detailed Description | IC 50MHz 1 8-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | P3P623S00BG-08SR Models |
Category | Ratio - Input:Output 1:8 |
Manufacturer onsemi | Differential - Input:Output No/No |
Series | Frequency - Max 50MHz |
Packaging Bulk | Divider/Multiplier No/No |
Part Status Obsolete | Voltage - Supply 3V ~ 3.6V |
DigiKey Programmable Not Verified | Operating Temperature 0°C ~ 70°C |
PLL Yes | Mounting Type Surface Mount |
Input Clock | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Output Clock | Supplier Device Package 8-SOIC |
Number of Circuits 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 183 | 1,39383 € | 255,07 € |
| Unit Price without VAT: | 1,39383 € |
|---|---|
| Unit Price with VAT: | 1,65866 € |

